20049-0

Avery Dennison
514-20049
20049-0

製造商:

說明:
線纜紮帶支架 CT,FIR TREE M10 BLK HS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,710

庫存:
4,710 可立即送貨
數量超過4710會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.18 HK$5.18
HK$3.90 HK$39.00
HK$3.21 HK$321.00
HK$2.88 HK$720.00
HK$2.53 HK$1,265.00
HK$2.29 HK$2,290.00
HK$1.98 HK$3,960.00
HK$1.77 HK$8,850.00
HK$1.67 HK$16,700.00

商品屬性 屬性值 選擇屬性
Avery Dennison
產品類型: 線纜紮帶支架
RoHS:  
Round Hole Ties
Cable Ties with Mounts
Push Mount
Nylon
7.5 in
190 mm
0.252 in
6.4 mm
Bulk
品牌: Avery Dennison
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cable Tie Mounts
原廠包裝數量: 500
子類別: Wire & Cable Management
抗張強度: 23 kg
公司名稱: LIFT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Round Hole Fir Tree Automotive Fasteners

Avery Dennison Round Hole Fir Tree Automotive Fasteners keep wires, cables, and components quiet and secure. These fasteners are made from high-performance polymers to withstand extreme heat, weather, and vibration. The fir tree design ensures firm mounting in punched or threaded holes, while the integrated disk and fluted edges reduce noise and enhance installation speed. These fasteners are available for hole diameters from 6.3mm to 11.5mm and panel thicknesses from 0.6mm to 8.5mm, including compatibility with M6 to M10 threaded holes. Typical applications include automotive wire harness fastening, panel mounting, vibration control, and OEM-compliant installations.