20044-0

Avery Dennison
514-20044-0
20044-0

製造商:

說明:
線纜紮帶支架 CT,7.5" M8 MOUNT GREY HS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,422

庫存:
9,422 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.45 HK$3.45
HK$2.65 HK$26.50
HK$2.02 HK$202.00
HK$1.82 HK$455.00
HK$1.41 HK$705.00
HK$1.19 HK$1,190.00
HK$1.10 HK$2,200.00
HK$1.09 HK$5,450.00

商品屬性 屬性值 選擇屬性
Avery Dennison
產品類型: 線纜紮帶支架
RoHS:  
Stud Ties
品牌: Avery Dennison
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Cable Tie Mounts
原廠包裝數量: 1000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Stud-Mount Ties

Avery Dennison Stud-Mount Ties are designed for bundling wires, hoses, and tubing and for attaching a bundle to a threaded stud. These ties fit over threaded bolts that protrude from a surface, with minimal insertion force but high removal force. The stud-mount ties are available in two options, including self-affixing and low-profile mount ties. The self-affixing ties require no additional fastening and are integrated with a high retention-to-insertion ratio for ergonomic compatibility. The low-profile options are ideal for applications where space is limited. Avery Dennison Stud-Mount Ties are ideal for automotive applications and are available in a variety of resins to meet T3 and T4 temperature profiles.