IGBT Gate Drive Optocouplers

Broadcom IGBT Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. Broadcom IGBT Gate Drive Optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出類型 通道數 絕緣電壓 If - 順向電流 Vf - 順向電壓 Vr - 反向電壓 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
Broadcom / Avago MOSFET輸出光電耦合器 Gate Drive Opto 2,485庫存量
最少: 1
倍數: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 5000 Vrms 16 mA 1.55 V 5 V 700 mW - 40 C + 105 C Tube
Broadcom / Avago MOSFET輸出光電耦合器 Gate Drive Opto 3,878庫存量
最少: 1
倍數: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 5000 Vrms 16 mA 1.55 V 5 V 700 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago MOSFET輸出光電耦合器 Gate Drive Opto 1,798庫存量
最少: 1
倍數: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 25 mA 1.55 V 700 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago MOSFET輸出光電耦合器 Gate Drive Opto 無庫存前置作業時間 14 週
最少: 1
倍數: 1

SO-6 Stretched 1 Channel 1.55 V 700 mW - 40 C + 105 C ACPL Tube