DA-EU

Advanced Energy / Artesyn
826-DA-EU
DA-EU

製造商:

說明:
壁裝式AC適配器 AC plug Europe

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 158

庫存:
158 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.17 HK$42.17
HK$38.72 HK$193.60
HK$37.40 HK$374.00
HK$27.54 HK$688.50
HK$27.45 HK$4,941.00
HK$27.21 HK$14,693.40
HK$26.96 HK$29,116.80

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 壁裝式AC適配器
RoHS:  
Required
Europe
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
18 W
15 VDC
1.2 A
Medical, Industrial
Level V
品牌: Advanced Energy / Artesyn
組裝國家: Not Available
擴散國: Not Available
原產國: PH
負載調整率: Regulated
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 180
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Interchangeable AC-DC Power Adapters-DA12 & DA1

Advanced Energy / Artesyn now has available two wall-mount switching power supplies with medical and IT equipment safety approvals, the DA12-M (12W) and DA18-M (18W), both of which are available in fixed and interchangeable AC plug configurations and meet stringent Energy Star Level V efficiency standards. The DA12-M offers five or 12V outputs, the DA18-M has a 15V output, and both models offer a slim form factor, allowing multiple adapters in dual wall outlet configurations. Both models also feature universal 90-264Vac inputs and offer comprehensive protections against overvoltage, overtemperature, and short-circuit/overload conditions. US, UK, EU, and AU plugs (DA model) are available on all models, with C8 available for interchangeable versions only. Advanced Energy / Artesyn DA12-M and DA18-M power adapters also support a wide range of ambient operating temperatures from 0 to 40ºC, have a ground leakage maximum current of 100µA at 50/60 Hz, and provide constant voltage/current output. They comply with rigorous EN55022-B and FCC part 15 Level B EMC standards for conducted noise and feature built-in EMI filtering (CISPR 22 Class B).

Artesyn Embedded Technologies DA18-M Series Wall-Mount AC-DC Adapters

Artesyn Embedded Technologies DA18-M Series Wall-Mount AC-DC Power Adapter from offers 18 watts of power and is available in both fixed and interchangeable AC plug configurations. Artesyn Embedded Technologies DA18-M series adapters also meet both ITE and medical safety standards and offer universal AC input (90-264Vac), fully regulated output, overload and short circuit protection, thermal protection, Energy Star 2.0 and CEC approvals, Efficiency Level V compliance, constant voltage, high MTBF, built-in EMI filter (CISPR 22 Class B).