NZ Compact Switch Joysticks

APEM NZ Compact Switch Joysticks feature an 11.9mm bush mount, silicone rubber sealing boots, and mineral-filled Nylon-6 body material. They provide a mechanical life of 1 million operations. APEM NZ Compact Switch Joysticks offer a stainless steel lever material with 15° lever travel (±7.5° from center). These joysticks weigh 35g to 45g (subject to configuration type) and have a 1mm to 4mm recommended panel thickness for half and full boot. Alternate handle selections are available as well as a polyimide flexi tail option.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 開關函數 輸出類型 執行機構風格 額定電壓 额定电流 最低工作溫度 最高工作溫度 安裝風格 終端類型 面板開孔 IP額定值 特徵 系列
Apem 操縱杆 2A HALF BOOT+LEVER NO HARNESS IP67 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Joysticks 2-Axis 8-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Connector 12 mm Dia IP67 Half Boot + Lever without Cable NZ
Apem 操縱杆 2A HALF BOOT+LEVER NO HARNESS IP67
4預期19/6/2026
最少: 1
倍數: 1

Joysticks 2-Axis 4-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Connector 12 mm Dia IP67 Half Boot + Lever without Cable NZ
Apem 操縱杆 2A HALF BOOT+LEVER 5 WAY CONNECT IP67 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Joysticks 2-Axis 8-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Cable with Connector 12 mm Dia IP67 Half Boot + Lever with 5-Way Cable NZ
Apem 操縱杆 2A HALF BOOT+LEVER 5 WAY CONNECT IP67 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Joysticks 2-Axis 4-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Cable with Connector 12 mm Dia IP67 Half Boot + Lever with 5-Way Cable NZ
Apem 操縱杆 .1A FULL BOOT+LEVER NO HARNESS IP67 前置作業時間 16 週
最少: 1
倍數: 1

Joysticks 2-Axis 8-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Connector 12 mm Dia IP67 Full Boot + Lever without Cable NZ
Apem 操縱杆 .1A FULL BOOT+LEVER NO HARNESS IP67 無庫存前置作業時間 16 週
最少: 1
倍數: 1

Joysticks 2-Axis 4-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Connector 12 mm Dia IP67 Full Boot + Lever without Cable NZ
Apem 操縱杆 .1A FULL BOOT+LEVER 5 WAY CONNECT IP67 無庫存前置作業時間 16 週
最少: 5
倍數: 1

Joysticks 2-Axis 8-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Cable with Connector 12 mm Dia IP67 Full Boot + Lever with 5-Way Cable NZ
Apem 操縱杆 .1A FULL BOOT+LEVER 5 WAY CONNECT IP67 無庫存前置作業時間 16 週
最少: 5
倍數: 1

Joysticks 2-Axis 4-Way Directional Digital (Mechanical Switch) Bat 125 VAC 2 A - 25 C + 50 C Panel Mount Cable with Connector 12 mm Dia IP67 Full Boot + Lever with 5-Way Cable NZ