KR EGLP41.22-PR-AD

ams OSRAM
720-KREGLP4122PRAD
KR EGLP41.22-PR-AD

製造商:

說明:
單色LED Chip LED 0402 KR EGLP41.22

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,311

庫存:
8,311 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.40 HK$1.40
HK$0.838 HK$8.38
HK$0.658 HK$65.80
HK$0.617 HK$308.50
HK$0.592 HK$592.00
完整捲(訂購多個3000)
HK$0.584 HK$1,752.00
HK$0.559 HK$3,354.00
HK$0.501 HK$4,509.00
HK$0.493 HK$11,832.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
SMD/SMT
624 nm
Red
0.298 lm
20 mA
1.93 V
39 mW
KR EGLP41.22
Reel
Cut Tape
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 0.25 mm
長度: 1 mm
發光強度: 113 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
公司名稱: CHIPLED
類型: Single Color LEDs
視角: 140 deg
寬度: 0.5 mm
零件號別名: KR EGLP41.22-PR-AD-0-20-S Q65112A7901
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.