OSLON® Square GW CSSRM3.EM High Power LEDs

ams OSRAM OSLON® Square GW CSSRM3.EM High Power LEDs are the fifth-generation, robust, and highly reliable LEDs with low thermal resistance. These LEDs feature a color temperature of 2700K to 5700K, a luminous flux of 301lm, and luminous efficacy of 153lm/E at 3000K, 85°C. The GW CSSRM3.EM high-power LEDs emit 120° typical radiation with 80 (min.) and 82 (typ.) Color Rendering Index (CRI). These LEDs are available in 3mm x 3mm x 2.02mm dimensions and an SMD/SMT ceramic mounting style with a silicone lens. Typical applications are downlights, high bay industrial, highway retail, horticulture lighting, human-centric lighting, mood lighting, stage lighting, street, tunnel, and outdoor lighting.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 照明色彩 波長/色溫 光通量/輻射通量 顯色指數 - CRI 視角 If - 順向電流 Vf - 順向電壓 額定功率 長度 寬度 高度 最低工作溫度 最高工作溫度 外觀顏色 鏡頭規格 透鏡形狀 鏡頭透明度 系列 封裝
ams OSRAM 白色LED White 4500K 70CRI OSLON Square 1,263庫存量
最少: 1
倍數: 1
: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4500 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM 白色LED White 4500K 70CRI OSLON Square 暫無庫存
最少: 3,000
倍數: 3,000
: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4500 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel
ams OSRAM 白色LED 暫無庫存
最少: 3,000
倍數: 3,000
: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel
ams OSRAM 白色LED 暫無庫存
最少: 3,000
倍數: 3,000
: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5000 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel
ams OSRAM 白色LED 暫無庫存
最少: 3,000
倍數: 3,000
: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4000 K 350 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel