Non-Magnetic Coaxial Connectors

Amphenol RF Non-Magnetic Coaxial Connectors are available in SMB, SMP, MCX, and MMCX interfaces and offer a frequency range of 4GHz to 20GHz. SMB connectors feature a quick connect/disconnect snap-on mating design that reduces installation time and impedance ratings of 50Ω and 75Ω. SMP connectors are designed to accommodate both radial and axial misalignment. The 50Ω MCX connectors provide broadband performance with low reflection from DC to 6GHz, while the MMCX connectors are micro-miniature with a snap-lock mechanism, allowing for a 360° rotation. Amphenol RF Non-Magnetic Coaxial Connectors are suitable for a wide range of applications, including antennas, instrumentation, aerospace, and test and measurement.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 RF系列 性別 阻抗 最高頻率 終端類型 定位 極性 安裝風格 封裝
Amphenol RF RF連接器/同軸連接器 SMP STR PCB Jack SM 50Ohm Non-Magnetic 5庫存量
5預期21/3/2026
最少: 1
倍數: 1
PCB Receptacles SMP Jack (Pin) 50 Ohms 20 GHz Solder Straight Standard PCB Mount Tray
Amphenol RF RF連接器/同軸連接器 SMP STR PCB Jack SM 50 Ohm Non-Magnetic 無庫存前置作業時間 14 週
最少: 1,400
倍數: 1,400
: 1,400

PCB Receptacles SMP Jack (Pin) 50 Ohms 20 GHz Solder Straight Standard PCB Mount Reel