SF3321-60003

Amphenol / SV Microwave
523-SF3321-60003
SF3321-60003

製造商:

說明:
RF連接器/同軸連接器 1.85mm F FlangMntCon 2Hole Accepts0.009 P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$525.50 HK$26,275.00
HK$491.23 HK$49,123.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Single Port Connectors
1.85 mm
Jack (Socket)
50 Ohms
65 GHz
Compression
Straight
Standard
Flange Mount
Tray
整體表面處理: Passivated
主體材料: Stainless Steel
主體類型: Flange
品牌: Amphenol / SV Microwave
觸點材料: Beryllium Copper
觸點电镀: Passivated
組裝國家: Not Available
擴散國: Not Available
原產國: US
耦合機制: Threaded
頻率: 65 GHz
配合週期: 500 Cycles
最高工作溫度: + 165 C
最低工作溫度: - 65 C
安裝類型: Panel Mount
產品類型: RF Connectors / Coaxial Connectors
系列: 1.85mm
原廠包裝數量: 50
子類別: RF Interconnects
每件重量: 4.295 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

5G連接器、適配器和線纜組件

Amphenol / SV Microwave 5G連接器、適配器和線纜組件提供大於或等於26GHz的頻率級別且專門針對5G需求的精確RF頻帶。適用於5G系列的RF解決方案包括LiteTouch連接器、無焊邊緣啟動連接器、Mini-D RF連接系統和無焊PCB連接器。視乎型號,Amphenol / SV Microwave 5G系列理想是用於測試設備、帶狀線、軍事和航空應用。

Millimeter Wave Precision Coaxial Connectors

Amphenol / SV Microwave Millimeter Wave Precision Coaxial Connectors offer the precision, quality, and performance required for the millimeter wave spectrum through 67GHz. Products include 2.92mm, 2.4mm, and 1.85mm connectors, adapters, terminations, and attenuators. The connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors are designed for a wide range of use in the microwave industry. Typical applications include high-frequency transmission in the high-speed digital, test and measurement, instrumentation, aerospace, and SATCOM.