SF2921-61356-1S

Amphenol / SV Microwave
523-SF2921-61356-1S
SF2921-61356-1S

製造商:

說明:
RF連接器/同軸連接器 SMA F Comp/Mnt Conn 2 Hole w Scrw

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
180
預期14/4/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$173.44 HK$173.44
HK$147.47 HK$1,474.70
HK$138.26 HK$2,765.20
HK$131.60 HK$6,580.00
HK$124.45 HK$12,445.00
HK$116.40 HK$58,200.00
1,000 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Flange Mount
Tray
主體材料: Stainless Steel
品牌: Amphenol / SV Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝類型: PCB
產品類型: RF Connectors / Coaxial Connectors
系列: SMA
原廠包裝數量: 100
子類別: RF Interconnects
每件重量: 3.328 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G連接器、適配器和線纜組件

Amphenol / SV Microwave 5G連接器、適配器和線纜組件提供大於或等於26GHz的頻率級別且專門針對5G需求的精確RF頻帶。適用於5G系列的RF解決方案包括LiteTouch連接器、無焊邊緣啟動連接器、Mini-D RF連接系統和無焊PCB連接器。視乎型號,Amphenol / SV Microwave 5G系列理想是用於測試設備、帶狀線、軍事和航空應用。

Compression-Mount Evaluation Board Connectors

Amphenol / SV Microwave Compression-Mount Evaluation Board Connectors feature a durable, rugged design and solderless compression mount for a fast and easy installation. These high-speed connectors offer a frequency range of 18GHz to 65GHz. They are offered in SMA, 2.92mm, 2.4mm, 1.85mm, and SMP QuarterBack® (secure locking). Amphenol / SV Microwave Compression-Mount Evaluation Board Connectors present a cost-effective solution for testing, making them ideal for RF test and measurement boards, high-speed digital component testing, as well as stripline, microstrip, and coplanar waveguide PCB launch applications.

SMA插座和插頭

Amphenol SV Microwave SMA插座和插頭是Amphenol SV Microwave的精確、高性能射頻和微波連接器系列的一部分。SMA插座和插頭旨在使用具有¼ - 36螺紋接頭的低反射不銹鋼結構,額定阻抗為50Ω,可提供DC至18GHz的卓越電氣性能。小巧的尺寸和卓越的機械耐受性使SMA插座和插頭非常適用於軍事、衛星、航天航空、工業和電訊應用。

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.