SATA00102253A

Amphenol FCI
523-SATA00102253
SATA00102253A

製造商:

說明:
I/O 連接器 SATA connector Plug Right Angle Surface Mount 22 Positions 3G

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,153

庫存:
1,153 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.62 HK$9.62
HK$8.19 HK$81.90
HK$7.85 HK$196.25
HK$7.35 HK$735.00
HK$6.68 HK$1,670.00
HK$6.02 HK$2,504.32
HK$5.34 HK$4,442.88
HK$5.01 HK$14,589.12
HK$4.78 HK$25,850.24

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: I/O 連接器
RoHS:  
Serial Connectors
Male
22 Position
1.27 mm
Gold
SMD/SMT
Solder
Straight
SATA
- 40 C
+ 105 C
Tray
品牌: Amphenol FCI
色彩: Black
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 1.5 A
外殼材料: Thermoplastic
絕緣電阻: 1 GOhms
產品類型: I/O Connectors
原廠包裝數量: 416
子類別: I/O Connectors
類型: SATA
每件重量: 15.481 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Serial ATA (SATA) Connectors

Amphenol Commercial Serial ATA (SATA) Connectors are designed to support and extend differential signaling from 1.5Gb/s to 12Gb/s. This enables the implementation of low-cost, high-speed, and high-capacity Hard Disk Drives (HDDs). The SATA-compliant connectors feature staggered contact lengths to provide sequential contact mating for hot plugging applications. These connectors offer 7 to 22 positions, vertical and right angle configurations, and high-speed serial interfaces. The stamped clips in these connectors act as connector retainers for robust PCB attachments to provide additional mechanical strength after soldering. The molded guideposts help mating halves to self-align by providing angled lead-ins to compensate for connector misalignments. Typical applications include servers, audio/video storage, interposer cards, storage backplanes, processor and storage blades, HDD carriers, and embedded system boards.