NPC-120T

Amphenol Advanced Sensors
527-NPC-120T
NPC-120T

製造商:

說明:
計量生物感應器 100 mmHg Press Range .124" to .126" T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,034

庫存:
2,034 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$64.03 HK$64.03
HK$57.87 HK$289.35
HK$55.49 HK$554.90
HK$52.77 HK$1,319.25
HK$48.66 HK$2,433.00
HK$46.69 HK$4,669.00
HK$44.06 HK$11,015.00
HK$42.09 HK$21,045.00
完整捲(訂購多個1200)
HK$39.54 HK$47,448.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 計量生物感應器
RoHS:  
Disposable Medical Pressure Sensors
SMD/SMT
+ 40 C
+ 15 C
6 V
品牌: Amphenol Advanced Sensors
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Biomedical Sensors
系列: NPC-100
原廠包裝數量: 1200
子類別: Sensors
電源電壓 - 最大值: 10 V
電源電壓 - 最小值: 1 V
公司名稱: NovaSensor
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8533401000
ECCN:
EAR99

NPC-100 & NPC-120 NovaSensor Pressure Sensors

Amphenol Advanced Sensors NPC-100 and NPC-120 NovaSensor® Medical Pressure Sensors are designed for use in disposable medical applications. They integrate a high-performance pressure sensor die with temperature compensation circuitry and gel protection. Both series are compensated and calibrated to meet the Association for the Advancement of Medical Instrumentation (AAMI) guidelines. The devices feature a specially designed silicon micromachined sensing element used to meet or exceed industry requirements as well as ease assembly and testing. Amphenol Advanced Sensors NPC-100 and NPC-120 NovaSensor® Medical Pressure Sensors maintain sensitivity to ±1% and feature linearity of better than 1% in the physiological operating pressure range. Applications include medical instruments, blood pressure measurement, infusion pumps, and kidney dialysis machines.

醫療產品

Amphenol Advanced Sensors 醫療產品是先進的醫療技術,提供精確和可靠的感應裝置,以監測關鍵的生命體徵。這些產品具有快速開發週期和高品質控制,以滿足嚴格的要求。這些醫療產品採用精確設計,可確保溫度和氣體、濕度和基於MEMS的壓力感應器的首次成功率。該產品包括不同類型的感應器解決方案,例如溫度、壓力、位置、超聲波和熱驗證。醫療產品用於患者監測、呼吸護理、關鍵護理、醫療儀器和手術組件等應用。 

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.

NovaSensor® NPC-120T Pressure Sensor

Amphenol Advanced Sensors NovaSensor® NPC-120T Pressure Sensor is specially designed for disposable medical applications. The NCP-120T integrates a pressure sensor die with temperature-compensation circuitry and gel protection in a small package. It utilizes a silicon micromachined sensing element that meets or exceeds industry requirements, according to guidelines from the Association for the Advanced of Medical Instrumentation (AAMI). Amphenol Advanced Sensors NovaSensor NPC-120T Pressure Sensor is ideal for use in medical instrumentation, blood pressure measurement, infusion pumps, and kidney dialysis machines.