MUSB-A111-30

Amphenol Commercial Products
523-MUSB-A111-30
MUSB-A111-30

製造商:

說明:
USB 連接器 USB PCB RECPT RA IP67 TYPE A SINGLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 701

庫存:
701
可立即送貨
在途量:
300
預期26/2/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$89.84 HK$89.84
HK$82.94 HK$829.40
HK$73.16 HK$1,829.00
HK$69.46 HK$3,334.08
HK$69.38 HK$6,660.48
HK$66.09 HK$19,033.92
HK$64.53 HK$65,046.24

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: USB 連接器
RoHS:  
REACH - SVHC:
USB Type A Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1.5 A
100 V
Right Angle
Mounting Peg
IP67
Tray
品牌: Amphenol Commercial Products
色彩: Black
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: IN
絕緣電阻: 1 GOhms
絕緣體顏色: Black
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: USB Connectors
系列: MUSB
原廠包裝數量: 48
子類別: USB Connectors
零件號別名: 01M6102 720-3140
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

適用於嚴酷環境的 MUSB 連接器

The Amphenol Commercial MUSB Connectors for Harsh Environments are a unique family of USB connectors that provide the ideal solution for data transfer in harsh or demanding environments. The MUSB Connectors are IP67 rated in both mated and unmated conditions. The Amphenol Commercial MUSB Connectors for Harsh Environments are ideal for medical equipment, GPS systems, radiation detectors, test equipment, microwave transmitters, military radios and vehicles, and automotive entertainment systems. RoHS compliant.
Learn More

New!
Amphenol Commercial has expanded the MUSB Connectors for Harsh Environments product line to include the rugged micro USB version.
View MUSB Micro USB Connectors

USB Connectors

Amphenol Communications Solutions USB Connectors include waterproof, IP-rated, Type C, and USB 3.1 USB options. These USB connectors can support requirements from the smallest handheld devices requiring the finest pitch connectors to high-power, high-data-rate connector systems for complex medical equipment. Amphenol Communications Solutions USB connectors are ideal for diagnostics test laboratory equipment, ultrasound scanners, ventilators, and various patient monitoring equipment.

嚴苛環境射頻連接解決方案

Amphenol RF嚴苛環境射頻連接解決方案的設計具耐衝擊性和耐振動性、環境密封性,並採用耐用材料,還有額外的保護功能。這些解決方案中包含的部分產品有IP67/IP68等級的密封解決方案、IP67密封纜線組件、IP67/IP68密封配接器、IP67/IP68密封連接器和ARC IP67射頻連接器。這些耐用型產品包括有快速插配和快速斷開的射頻連接器、盲插連接器系統,以及支援射頻、訊號和電源的自訂混合式解決方案。Amphenol RF嚴苛環境解決方案是智慧農業、ATM、智慧電錶、工廠自動化和工業控制應用的最佳選擇。

嚴峻環境專用連接器

Amphenol Commercial嚴峻環境專用連接器可為惡劣或苛刻的物理及環境條件下進行資料傳輸提供理想的解決方案。此連接器系統提供具備多樣作業溫度範圍的全系列堅固耐用裝置,滿足IP防護等級、IEC規範並符合RoHS指令。