JS Self-Adhering Surface Temperature Sensors

Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors feature pressure-sensitive adhesive tapes loaded with ceramic powders. This design provides high thermal conductivity and excellent heat transfer from the heat source to an NTC thermistor while maintaining appropriate levels of dielectric strength. The JS series is designed for industrial HVACR applications, typically placed on the external wall of water tanks or boiler reservoirs. These sensors are also suitable for reservoir tanks working in conjunction with solar panel water heating systems. These adhesive pad sensors detect overtemperature resulting from a malfunction or a dry fire. Amphenol Advanced Sensors JS Self-Adhering Surface Temperature Sensors are available in a variety of adhesive tape sizes, shapes, and lengths.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 描述/功能 運作供電電流 工作電源電壓 安裝風格
Amphenol Advanced Sensors 溫度感測器 - 工業用 45x45mm Square Self Adhering 650mm Wire 630庫存量
最少: 1
倍數: 1
JS Temperature Sensors Surface Temperature Sensor
Amphenol Advanced Sensors 溫度感測器 - 工業用 45x45mm Square Self Adhering 750mm Wire 312庫存量
最少: 1
倍數: 1
JS Temperature Sensors Surface Temperature Sensor
Amphenol Advanced Sensors 溫度感測器 - 工業用 Self-Adhering Surf Temp Sensor 280mm 285庫存量
最少: 1
倍數: 1

JS6670 Thermocouples Surface Temperature Sensor 1 mA 750 VAC Wire Leads
Amphenol Advanced Sensors 溫度感測器 - 工業用 45x15x15x15mm Taper Self Adhering 160mm 471庫存量
1,000預期20/5/2026
最少: 1
倍數: 1
JS Temperature Sensors Surface Temperature Sensor