H4SPM

Amphenol Industrial
654-H4SPM
H4SPM

製造商:

說明:
太陽能連接器/光伏連接器 sealing cap male connector

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$3.35 HK$33.50
HK$3.07 HK$76.75
HK$2.76 HK$276.00
HK$2.52 HK$630.00
HK$2.12 HK$2,120.00
HK$1.99 HK$5,970.00
HK$1.80 HK$18,000.00
HK$1.72 HK$34,400.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 太陽能連接器/光伏連接器
RoHS:  
Accessories
Bulk
附件類型: Protective Cap
品牌: Amphenol Industrial
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Solar Connectors / Photovoltaic Connectors
原廠包裝數量: 1000
子類別: Solar Connectors / Photovoltaic Connectors
公司名稱: H4 PRO
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

H4 PRO™ PV 連接器

Amphenol Industrial H4 PRO™ Photovoltaic (PV) Connectors offer excellent reliability and efficiency to solar installations, backed by international certifications with IEC and UL standards. Approved to DC ratings of 1500V, H4 PRO connectors ensure maximum power transmission with high safety and performance ratings. Features include ultra-low resistance contacts, minimal power loss, long-term durability, and seamless compatibility with the H4 family. Installation is easy with standard crimping tools, and no locking sleeve is required for UL compliance. These connectors have a rugged IP68 protection rating and a cable OD range from ø4.5mm to ø7.8mm. Amphenol Industrial H4 PRO PV Connectors are suitable for PV inverters, PV modules, PV optimizers, PV installations, and PV micro inverters.