AT04-3P-RJ120

Amphenol SINE Systems
654-AT04-3P-RJ120
AT04-3P-RJ120

製造商:

說明:
汽車連接器 3-WAY RCPT 120 Ohm GREY RESISTOR J1939

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 328

庫存:
328
可立即送貨
在途量:
1,400
預期17/4/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.14 HK$38.14
HK$34.85 HK$348.50
HK$32.63 HK$652.60
HK$31.07 HK$1,553.50
HK$29.59 HK$2,959.00
HK$27.45 HK$5,490.00
HK$26.47 HK$13,235.00
HK$25.15 HK$25,150.00
HK$23.51 HK$47,020.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Connectors
3 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
AT
品牌: Amphenol SINE Systems
觸點類型: Pin
额定电流: 13 A
外殼材料: Thermoplastic (TP)
對接端子性別: Plug
配合零件號: AT04-3Sx
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 100
子類別: Automotive Connectors
類型: 3-Way
線規范圍: 14 AWG to 20 AWG
每件重量: 14.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

AHD J1939 On-Vehicle Data Connectors

Amphenol Sine Systems AHD J1939 On-Vehicle Data Connectors are industry-standard connectors designed for vehicle diagnostic and data communication in various harsh-environment uses. The AHD J1939 connectors feature a higher-layer protocol based on a Controller Area Network (CAN). These Amphenol Sine Systems on-vehicle data connectors are used widely in the diesel engine industry and provide diagnostic data. This diagnostic information includes vehicle engine speed, temperature, oil temperature, and exhaust emissions.

BoardLock™連接器

Amphenol Sine Systems BoardLock™連接器提供AT、ATHD、ATM和ATP系列選項。這些連接器分為凸緣或無凸緣、180°直插或90°直角腳位方向、線對板等選項。結合眾多豐富功能與A Series™環境密封熱塑性塑膠連接系統久經考驗的可靠性,最大額定電流高達100A。Amphenol Sine Systems BoardLock連接器小巧耐用、低矮且輕量化的設計,非常適合電源或資料訊號應用。所有BoardLock產品系列皆適用A Series元件,並與其他產業標準的插配連接器相容。所有BoardLock版本在插配時均可達到IP67、IP68或IP69K保護等級。

AT Series™ Integrated Resistors & Diodes

Amphenol Sine Systems AT Series™ Integrated Resistors and Diodes feature IP67 moisture resistance and 100-cycle mating durability, making them ideal for heavy-duty applications. These connectors are environmentally sealed for harsh conditions. The series eliminates issues with soldering components in the wiring harness. These connectors are nickel plated with copper alloy contact and are housed in thermoplastic material. Amphenol Sine Systems AT Series Integrated Resistors and Diodes are factory-assembled for simple plug-and-play installation and operate at a -55°C to +125°C temperature range.

AHD Series™ Circular Thermoplastic Connectors

Amphenol Sine Systems AHD Series™ Connectors for Diagnostic Applications provide an economic alternative to existing diagnostic product options. Designed as a cost-effective, reliable alternative, intermateable with industry standard 6- and 9-pin connectors, the AHD Series is ideal for any situation where controlled and/or uncontrolled environmental conditions exist. Amphenol Sine Systems AHD Series Connectors offer a smooth, non-sealing option for controlled applications, an environmentally-sealed, threaded option for more demanding applications, as well as J1939 Type 1 (Black Body) and Type 2 (Green Body) options.

A Series™連接器

Amphenol SINE Systems A™ Series系列密封重型多引腳連接器包括廣泛的產品,在許多行業服務。這些連接器作為一種高性能解決方案被開發出來,用於重型設備、農業、汽車、軍事、替代能源及其他要求嚴格的互連架構。A Series系列額定等級為IP67+,並以其可靠的互聯系統在受控及惡劣環境條件之間架起橋樑。