AHDP02-18-08PR-BRA

Amphenol SINE Systems
654-AHDP021808PRBRA
AHDP02-18-08PR-BRA

製造商:

說明:
標準環形連接器 8 Position Panel Mount Receptacle, Pin, Shell Size 18, Reduced Diameter Seal (Blue Adapter), Backshell Ring Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 94

庫存:
94 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.46 HK$63.46
HK$60.83 HK$6,083.00
HK$54.09 HK$27,045.00
HK$46.94 HK$46,940.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Receptacles
8 Position
Pin (Male)
18
Panel
Crimp
IP69X
AHDP
Bulk
品牌: Amphenol SINE Systems
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 25 A
外殼材料: Thermoplastic (TP)
插入安排: 18-08
配合週期: 100 Cycle
配對樣式: Bayonet
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 50
子類別: Circular Connectors
公司名稱: DuraMate
額定電壓: 250 V
線規: 14 AWG to 10 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.