AHDBM04-24-91PR-059

Amphenol SINE Systems
654-AHDBM042491PR059
AHDBM04-24-91PR-059

製造商:

說明:
標準環形連接器 9 Position ISOBUS Receptacle Kit, Pin, Shell Size 24, Reduced Seal, Wide Thread Adapter (WTA), Cable Clamp Backshell, Break-Away

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過160會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$337.60 HK$337.60
HK$312.77 HK$3,127.70
HK$301.59 HK$7,539.75
HK$290.91 HK$14,545.50
HK$282.44 HK$28,244.00
HK$252.68 HK$63,170.00
2,500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Receptacles
9 Position
Pin (Male)
24
Cable
Aluminum
IP69X
Isobus 91
Bulk
品牌: Amphenol SINE Systems
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: MX
插座類型: Male
外殼材料: Thermoplastic (TP)
配合週期: 100 Cycle
產品類型: Standard Circular Connector
原廠包裝數量: 50
子類別: Circular Connectors
公司名稱: DuraMate
額定電壓: 250 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

DuraMate ISOBUS 91 Connectors

Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are environmentally-sealed, multi-pin, heavy-duty ISOBUS connectors. These connectors feature a metal or plastic construction, as well as IP68 and IP69K ratings. Various configurations feature contacts with contact ratings from 13A to 60A, making them suitable for a variety of applications. Amphenol Sine Systems DuraMate ISOBUS 91 Connectors are compatible with other industry-standard circular bayonet connectors.