54602-908LF

Amphenol FCI
649-54602-908LF
54602-908LF

製造商:

說明:
模組連接器/乙太網路連接器 8-8 HORIZ PCB JACK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,576

庫存:
14,576
可立即送貨
在途量:
9,060
預期12/6/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.32 HK$7.32
HK$6.41 HK$64.10
HK$5.86 HK$146.50
HK$5.29 HK$529.00
HK$4.83 HK$1,255.80
HK$3.90 HK$4,056.00
HK$3.65 HK$9,490.00
HK$3.49 HK$17,694.30
HK$3.31 HK$33,133.10

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
Through Hole
Right Angle
Solder
1 A
1 kV
Black
Tab Down
Tray
應用: 10 Base-T
品牌: Amphenol FCI
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: IN
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
配合週期: 250 Cycle
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 130
子類別: Modular Connectors / Ethernet Connectors
每件重量: 3.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.