1211-40167

Amphenol / SV Microwave
523-121140167
1211-40167

製造商:

說明:
RF連接器/同軸連接器 SMPM ST PCB-PLG T/H SB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 316

庫存:
316 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$827.92 HK$827.92
HK$755.58 HK$7,555.80
HK$726.48 HK$18,162.00
HK$702.15 HK$35,107.50
HK$663.77 HK$66,377.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
REACH - SVHC:
PCB Connectors
SMP
Plug (Pin)
50 Ohms
26.5 GHz
Solder
Straight
PCB Mount
Tray
品牌: Amphenol / SV Microwave
觸點材料: Copper
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
耦合機制: Push On
頻率: 26.5 GHz
配合週期: 1000 Cycle
最高工作溫度: + 165 C
最低頻率: 0 Hz
最低工作溫度: - 65 C
安裝類型: PCB Mount
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 50
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

SMP Male PCB connectors

Amphenol / SV Microwave SMP Male PCB Connectors are thru-hole and surface-mount connectors that are either RF or coaxially connected. The SMP male connectors exhibit an impedance of 50Ω and a maximum frequency of 26.5GHz. Amphenol / SV Microwave SMP Male PCB Connectors feature PCB mounting and a solder termination style. The SMP male connectors are built using beryllium copper contact material and gold as the contact plating. The connectors operate within a temperature range of -55°C to +125°C.