Fixed Length FAKRA to FAKRA Cable Assemblies

Amphenol RF Fixed Length FAKRA to FAKRA Cable Assemblies feature RG-58 and RG-174 flexible cables in various connector configurations available in several standard length options from 12 inches to five meters. These options and features are ideal for many automotive development applications. The cable assemblies utilize industry-standard FAKRA connectors, which are mechanically keyed and color-coded to avoid mismating during installation. The high-performance connectors support frequency rates through 3GHz. The assemblies are manufactured with state-of-the-art termination equipment, first to cut and strip the cable, then to securely terminate connectors to each end of the cable. Each FAKRA cable is individually tested to ensure high-quality standards. 

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 連接器 A 系列 連接器 A 性別 連接器 A 殼體樣式 連接器 B 系列 連接器 B 性別 連接器 B 殼體樣式 電纜長度 阻抗 最高頻率 電纜類型 外殼顏色 封裝
Amphenol RF RF 電纜組件 RF Cable Assembly FA h 50 Ohms Z Key Code 60庫存量
最少: 1
倍數: 1

FAKRA Plug (Male) Straight FAKRA Jack (Female) Straight 304.8 mm (12 in) 50 Ohms 3 GHz RG-174 Black Bulk
Amphenol RF RF 電纜組件 RF Cable Assembly FA h 50 Ohms Z Key Cod 9庫存量
最少: 1
倍數: 1

FAKRA Plug (Male) Straight FAKRA Jack (Female) Straight 609.6 mm (24 in) 50 Ohms 3 GHz RG-174 Black Bulk
Amphenol RF RF 電纜組件 RF Cable Assembly FA h 50 Ohms Z Key Cod 12庫存量
25預期15/4/2026
最少: 1
倍數: 1

FAKRA Plug (Male) Straight FAKRA Jack (Female) Straight 999.998 mm (39.37 in) 50 Ohms 3 GHz RG-174 Black Bulk
Amphenol RF RF 電纜組件 RF Cable Assembly FA h 50 Ohms Z Key Code
672在途量
最少: 1
倍數: 1

FAKRA Plug (Male) Straight FAKRA Jack (Female) Straight 5 m (16.404 ft) 50 Ohms 3 GHz RG-174 Black Bulk