083-8SP-RFX

Amphenol RF
523-83-8SP-RFX
083-8SP-RFX

製造商:

說明:
RF連接器/同軸連接器 UHF STRT CRIMP PLUG FOR RG-8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 492

庫存:
492
可立即送貨
在途量:
250
預期10/3/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.07 HK$61.07
HK$51.87 HK$518.70
HK$48.66 HK$1,216.50
HK$46.28 HK$2,314.00
HK$43.24 HK$4,324.00
HK$39.78 HK$9,945.00
HK$38.22 HK$19,110.00
HK$35.02 HK$35,020.00
HK$34.03 HK$85,075.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
UHF
Plug (Pin)
Non-Constant
300 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-8, 213, 225
Bulk
整體表面處理: Nickel
主體材料: Brass
主體類型: Straight
品牌: Amphenol RF
觸點材料: Brass
觸點电镀: Silver
觸點終端: Solder
耦合機制: Threaded
絕緣: Non-Isolated
配合週期: 500
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: UHF
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 500 V
零件號別名: 83-8SP-RFX U1121A1-NPHS-8U-50
每件重量: 22.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

UHF Coaxial Connectors

Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.