031-5677

Amphenol RF
523-31-5677
031-5677

製造商:

說明:
RF連接器/同軸連接器 STRT PLG 58/LMR195

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$85.08 HK$85.08
HK$77.27 HK$38,635.00
HK$72.42 HK$72,420.00
2,500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
Connectors
RP-TNC
Plug (Socket)
50 Ohms
11 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
RG-58/U
Bulk
整體表面處理: Nickel
主體材料: Brass
主體類型: Straight
品牌: Amphenol RF
觸點材料: Phosphor Bronze
觸點电镀: Gold
觸點終端: Solder
組裝國家: Not Available
擴散國: Not Available
原產國: CN
耦合機制: Threaded
絕緣: Non-Isolated
配合週期: 500
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: TNC
原廠包裝數量: 1
子類別: RF Interconnects
零件號別名: 16R0616
每件重量: 11.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TNC螺紋連接器系列

Amphenol RF TNC螺紋連接器系列是微型化、帶螺紋且防水,恆定阻抗50Ω,適用範圍0至11 GHz的連接器。TNC連接器分為兩種:標準型和反極性型。反極性為採用反向介面的鍵值系統,可確保反極性介面無法與標準介面連接器插配。多款TNC連接器已通過Underwriters Laboratories元件認可計畫的認證,並通過獨立實驗室最嚴格的測試。  

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

採用綠色能源技術的Amphenol RF連接器

採用綠色能源技術的Amphenol® RF連接器可使用各種無線綠色能源儀錶及其基礎設施來滿足您的互連需求。採用綠色能源技術的Amphenol RF連接器可提供大量選擇類型,包括小型、超小型、360°旋轉快速鎖定式、防水型、螺紋耦合式,以及許多可在SmartGrid、SmartMeter™及其它自動化儀錶應用中自動收集公用資料的其他型式。

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More