AS3210015

Vishay / Ametherm
995-AS32-10015
AS3210015

製造商:

說明:
湧浪電流限制器 32mm 10ohms 15A INRSH CURR LIMITER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
460
預期9/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$129.96 HK$129.96
HK$107.85 HK$539.25
HK$99.54 HK$995.40
HK$82.53 HK$4,126.50
HK$76.12 HK$7,612.00
HK$65.76 HK$16,440.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 湧浪電流限制器
RoHS:  
PCB Mount
Radial
15 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
10 Ohms
0.25
30 mm
9 mm
0.8 mm
17.1 mm
Bulk
AS32
品牌: Vishay / Ametherm
組裝國家: Not Available
擴散國: Not Available
原產國: US
損耗因數DF: 85.2 mW/C
節距分佈: 6.8 mm
產品類型: Inrush Current Limiters
原廠包裝數量: 25
子類別: Inrush Current Limiters
每件重量: 149.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Vishay / Ametherm AS Series Inrush Current Limiters provide thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The series provides inrush current protection for 250 to 1000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Vishay / Ametherm Inrush Current Limiters are designed to protect components from damaging levels of inrush current at startup.