SKSGPJE010

Alps Alpine
688-SKSGPJE010
SKSGPJE010

製造商:

說明:
觸摸開關 TACT Switch 3.02.7mm Compact High Operating Force Type (Surface Mount)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,512

庫存:
10,512 可立即送貨
數量超過10512會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$5.61 HK$56.10
HK$5.25 HK$131.25
HK$4.56 HK$456.00
HK$4.25 HK$1,062.50
HK$4.07 HK$2,035.00
HK$3.90 HK$3,900.00
HK$3.68 HK$9,200.00
HK$3.52 HK$17,600.00
完整捲(訂購多個12000)
HK$3.52 HK$42,240.00

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: 觸摸開關
RoHS:  
PCB Mount
50 mA
12 VDC
SPST
SMD/SMT
SKSG
Reel
Cut Tape
品牌: Alps Alpine
組裝國家: Not Available
擴散國: Not Available
原產國: JP
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝類型: Adhesive
產品類型: Tactile Switches
原廠包裝數量: 12000
子類別: Switches
類型: Tactile Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

SKSG TACT Switches

Alps Alpine SKSG TACT Switches™ feature a compact size of 3mm x 2.7mm and a high operating force up to 4N. These surface-mount switches are designed with a 1.4mm tall stem and grounding, making them ideal for in-car needs. Alps Alpine SKSG TACT Switches offer a vertical operating direction, an operating life of 200,000 cycles, and initial contact resistance of 100mΩ max. This series is used in automobiles, personal audio devices, FPTV technology, and DVD players.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.