SKRPAME010

Alps Alpine
688-SKRPAME010
SKRPAME010

製造商:

說明:
觸摸開關 TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,901

庫存:
2,901 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.45 HK$3.45
HK$3.00 HK$30.00
完整捲(訂購多個4000)
HK$2.87 HK$11,480.00

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
PCB Mount
ON - OFF
3 N
16 VDC
250 VAC
SPST
SMD/SMT
3.2 mm
4.2 mm
2.5 mm
SKRP
1000000 Cycle
Reel
Cut Tape
品牌: Alps Alpine
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝類型: Adhesive
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 4000
子類別: Switches
行程: 0.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536501100
ECCN:
EAR99

SKRP Compact TACT Switches

Alps Alpine SKRP Compact TACT Switches™ provide high operating forces that satisfy the needs in car audio and navigation systems and various audio / communications devices. These switches offer a reliable, durable design, providing 10x the life expectancy while maintaining the same footprint. Alps Alpine SKRP TACT Switches feature a sharp feeling operation with a 500mΩ initial contact resistance, a -40°C to +90°C temperature range, and a 1.0N to 5.0N operating force range. Measuring 4.2mm x 3.2mm x 2.5mm, the compact SKRP switches produce minimal travel of 0.15mm or 0.2mm.