APS12230LUAA

Allegro MicroSystems
250-APS12230LUAA
APS12230LUAA

製造商:

說明:
板機接口霍耳反應/磁性傳感器 GENERAL PURPOSE HALL EFFECT LATCH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.63 HK$8.63
HK$7.23 HK$36.15
HK$6.71 HK$67.10
HK$5.66 HK$283.00
HK$5.26 HK$526.00
HK$4.43 HK$2,215.00
HK$4.11 HK$4,110.00
HK$3.84 HK$7,680.00
HK$3.39 HK$13,560.00

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Hall Effect Latch
2 mA
60 mA
100 G to 180 G
- 180 G to + 180 G
2.8 V to 24 V
- 40 C
+ 150 C
Through Hole
SIP-3
APS12200-10-30
Bulk
品牌: Allegro MicroSystems
合規: AEC-Q100
濕度敏感: Yes
輸出電壓: 30 V
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 4000
子類別: Sensors
電源電壓 - 最大值: 24 V
電源電壓 - 最小值: 2.4 V
終端類型: Through Hole
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

APS122x Hall-Effect Sensor ICs

Allegro MicroSystems APS122x Hall-Effect Sensor ICs are three-wire, planar ICs developed in accordance with ISO 26262:2011. These sensor ICs feature AEC-Q100 qualification and are ideal for high-temperature operation up to 175°C junction temperatures. The APS122x sensor ICs include features explicitly designed to maximize system robustness, such as reverse battery protection, output current limiter, overvoltage, and EMC protection. These Hall-effect sensor ICs include onboard transient protection for all pins, permitting operation directly from a vehicle battery or regulator with supply voltages from 2.8V to 24V. The APS122x sensor ICs come in through-hole and surface mounting packages.