ATS-VC-016-C1-R2

Advanced Thermal Solutions
984-ATS-VC-016-C1-R2
ATS-VC-016-C1-R2

製造商:

說明:
液體冷板、液體冷卻及熱管 Vapor Chamber, Acetone, Mesh Wick, Aluminum, 250mm L, 100mm W, 1.75mm H, 6W qMax

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 25   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,343.72 HK$33,593.00
HK$1,295.23 HK$64,761.50

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 液體冷板、液體冷卻及熱管
RoHS:  
Vapor Chambers
Mesh Vapor Chamber
Aluminum
250 mm
100 mm
1.75 mm
Thermal Management Applications
品牌: Advanced Thermal Solutions
封裝: Bulk
產品類型: Thermal Interface Products
系列: ATS-VC
原廠包裝數量: 1
子類別: Thermal Management
每件重量: 76.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8486900000
ECCN:
EAR99

ATS-VC Aluminum Vapor Chambers

Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers are vacuum-sealed heat spreaders with a wick structure lining the inside walls. These unique cooling solutions are used in high-power density or total power applications where a traditional heat sink becomes conduction-limited. The ATS-VC vapor chambers quickly spread heat in multiple directions and allow for cooling to get close to the heat source. These vapor chambers are available in 25mm x 25mm to 250mm x 250mm dimensions and less than 6mm in thickness. The ATS-VC vapor chambers feature mesh or groove wick type and Acetone as the working fluid. These vapor chambers include no moving parts and require no external parts. The ATS-VC vapor chambers are ideal for graphic card cooling, PCs, LED cooling, mobile devices, Solid State Disk Drive (SSD) cooling, and servers.