ATS-NVP-3681-C1-R1

Advanced Thermal Solutions
984-ATSNVP3681C1R1
ATS-NVP-3681-C1-R1

製造商:

說明:
熱介面產品 Thermal Transfer Plate to Cool NVIDIA TTP Jetson Orin Nano & Orin NX, 63x40x5mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 27

庫存:
27
可立即送貨
在途量:
100
預期9/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$234.76 HK$234.76
HK$212.98 HK$2,129.80
HK$199.66 HK$4,991.50
HK$190.70 HK$9,535.00
HK$183.80 HK$18,380.00
HK$175.00 HK$43,750.00
HK$171.14 HK$85,570.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 熱介面產品
RoHS:  
Thermal Interface Materials
Aluminum
63 mm
40 mm
ATS-NV
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 5 mm
產品類型: Thermal Interface Products
原廠包裝數量: 25
子類別: Thermal Management
公司名稱: NVIDIA
每件重量: 32 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Thermal Transfer Plates for NVIDIA® Jetson™

Advanced Thermal Solutions Thermal Transfer Plates for NVIDIA® Jetson™ are designed for targeted heat management in modules without integrated thermal plates. These plates feature aluminum 6063 with a black anodized finish for durability and efficient heat spreading. The thermal transfer plates come pre-assembled with Chomerics T766 Thermal Interface Material (TIM) on the base for optimal contact with module surfaces. These plates feature a leaf spring and M2 shoulder screws for secure attachment, while extra M3 mounting holes enable flexible integration into a custom chassis. The ATS-NVP-3681-C1-R1 measures 63mm x 40mm x 5mm and is ideal for Jetson Orin Nano and Jetson Orin NX modules. The ATS-NVP-3724-C1-R0 and ATS-NVP-3725-C1-R0 measure 60mm x 40mm x 5mm and are ideal for Jetson Nano and Jetson Xavier NX modules. The thermal transfer plates are RoHS and REACH compliant.