ATS-NVP-2780-C2-R0

Advanced Thermal Solutions
984-ATSNVP-2780-C2R0
ATS-NVP-2780-C2-R0

製造商:

說明:
散熱器 Performance Heat Sink for Cooling NVIDIA Jetson Nano Module, 60x40x8mm, T766 TIM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 92

庫存:
92 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.34 HK$138.34
HK$129.55 HK$1,295.50
HK$121.90 HK$3,047.50
HK$114.34 HK$5,717.00
HK$108.34 HK$10,834.00
HK$102.17 HK$25,542.50
HK$99.38 HK$49,690.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Heat Sinks
NVIDIA Jetson
Screw
Aluminum
Straight Fin
3.2 C/W
60 mm
40 mm
8 mm
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Heat Sinks
系列: ATS-NV
原廠包裝數量: 25
子類別: Heat Sinks
公司名稱: NVIDIA
每件重量: 32.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Heat Sinks for NVIDIA® Jetson Products

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Products are built for the NVIDIA Jetson models widely used in autonomous machines and other embedded and edge applications. These passive (fanless) and active (fan-ready) heat sinks safeguard the component life and performance of the NVIDIA Jetson family, from the high-performance Jetson AGX Orin to the small form factor Jeston Orin Nano series. Each black anodized, aluminum, straight-fin heat sink includes either mounting screws or a steel leaf spring and screws for secure mounting on the PCB. Advanced Thermal Solutions Heat Sinks feature thermal interface material (TIM) that is pre-assembled on the attachment side of the heat sink.