ATS-61310K-C2-R0

Advanced Thermal Solutions
984-ATS-61310K-C2-R0
ATS-61310K-C2-R0

製造商:

說明:
散熱器 BGA fanSINK Assembly+maxiGRIP Attachment, High Performance, 31x31x14.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 124

庫存:
124 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.41 HK$308.41
HK$284.41 HK$2,844.10
HK$266.66 HK$6,666.50
HK$250.55 HK$12,527.50
HK$241.42 HK$24,142.00
HK$229.91 HK$57,477.50

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Fan Sink Assemblies
BGA
Clip
Aluminum
Cross Cut Fin
2.1 C/W
31 mm
31 mm
14.5 mm
品牌: Advanced Thermal Solutions
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Heat Sinks
系列: ATS-61
原廠包裝數量: 25
子類別: Heat Sinks
公司名稱: fanSINK maxiGRIP
類型: Component
每件重量: 32.696 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8542900000
ECCN:
EAR99

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.