maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 設計目的 安裝風格 吸熱材料 散熱片類型 熱敏電阻 長度 寬度 高度
Advanced Thermal Solutions 散熱器 maxiFLOW BGA Heat Sink, Double-Side Thermal Tape, T412, 33mm L, 33mm W, 7.5mm H 1庫存量
最少: 1
倍數: 1

Heat Sinks BGA Adhesive Aluminum Angled Fin 5.84 C/W 33 mm 33 mm 7.5 mm
Advanced Thermal Solutions 散熱器 maxiFLOW BGA Heat Sink, Double-Side Tape, T412, 32.5mm L, 32.5mm W, 7.5mm H 200工廠有庫存
最少: 100
倍數: 100

Heat Sinks BGA Adhesive Aluminum maxiFLOW 5.93 C/W 32.5 mm 32.5 mm 7.5 mm