ATS-1139-C3-R0

Advanced Thermal Solutions
984-ATS-1139-C3-R0
ATS-1139-C3-R0

製造商:

說明:
散熱器 maxiFLOW Power Brick Heat Sink, Quarter Brick, 37x58x11.4mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$95.19 HK$9,519.00
HK$90.67 HK$18,134.00
HK$87.38 HK$43,690.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Heat Sinks
DC/DC Converter, 1/4 Brick
Screw
Aluminum
Angled Fin
3.7 C/W
59 mm
37 mm
11.4 mm
品牌: Advanced Thermal Solutions
色彩: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Tray
產品類型: Heat Sinks
系列: Power Brick
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: maxiFLOW
類型: DC/DC Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

maxiFLOW™ Power Brick Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks are specially designed to cool eighth-, quarter-, half-, and full-brick size DC-to-DC converters, which are an essential part of PCB designs and require a stable temperature for optimum performance. These power brick heat sinks are based on the patented maxiFLOW design to reduce air pressure drop and provide greater surface area for more effective convection (air) cooling. The series features a range of fin patterns, profiles, and directions to match various height and weight restrictions and airflow patterns. The heat sinks come pre-assembled with a layer of Chomerics T766 Thermflow™ phase-change thermal interface material. The package also includes three sets of screws, and the pre-drilled hole patterns fit all major DC-DC converter designs. ATS maxiFLOW Power Brick Heat Sinks are ideal for electronic devices serving communications, data storage, computing, and health care applications.