OP482ACBZ-R7

Analog Devices
584-OP482ACBZ-R7
OP482ACBZ-R7

製造商:

說明:
高速運算放大器 QUAD LOW PWR JFET IC High Speed

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 高速運算放大器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
OP482
4 Channel
4 MHz
9 V/us
86.02 dB
70 dB
100 pA
4 mV
18 V, - 18 V
4.5 V, - 4.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-14
Reel
放大器類型: High Speed Amplifiers
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: TW
en - 輸入電壓雜音密度: 36 nV/sqrt Hz
In - 輸入雜訊電流密度: 0.01 pA/sqrt Hz
Ios - 輸入偏移電流: 250 pA
產品: Operational Amplifiers
產品類型: Op Amps - High Speed Operational Amplifiers
PSRR - 電源抑制比: 92.04 dB
關機: No Shutdown
原廠包裝數量: 3000
子類別: Amplifier ICs
技術: JFET
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

OPx82 Dual/Quad Low-Power High-Speed JFET Op Amps

Analog Devices OPx82 Dual/Quad Low-Power High-Speed JFET Operational Amplifiers comprises the OP282 (dual) and OP482 (quad) devices. These ADI amplifiers deliver excellent speed while maintaining exceptionally low supply currents. Designed for unity-gain stability, these op amps provide a typical slew rate of 9V/µs, consume less than 250µA per amplifier, and achieve a typical gain bandwidth of 4MHz. A JFET input stage minimizes bias current to just a few picoamps - remaining under 500pA across the full temperature range. The offset voltage stays below 3mV for the dual amplifier and under 4mV for the quad version. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP-14 and narrow SOIC-14 packages, as well as a 14-ball WLCSP.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.