16-Bit Pseudo Differential SAR ADCs

Analog Devices Inc. 16-Bit Pseudo Differential Successive Approximation Register (SAR) ADCs are high accuracy, high speed, low power ADCs. The 16-bit SAR ADCs operate at 1.8V single supply operation with a 1.71V to 5.5V logic interface. These SAR ADCs with high throughput allow accurate capture of high-frequency signals and decimation to achieve a high Signal-to-Noise Ratio (SNR). The 16-bit ADCs offer the ability to daisy-chain ADCs and operate at -40°C to +125°C temperature range. These SAR ADCs include an SPI-compatible versatile serial interface that features seven programmable modes with an optional busy indicator.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 分辨率 通道數 接口類型 取樣率 輸入類型 建筑學 類比電源電壓 數位電源電壓 SNR - 訊雜比 最低工作溫度 最高工作溫度 封裝
Analog Devices 類比數位轉換器 - ADC 16-Bit, 500 KSPS, PulSAR ADC

AD4008 SMD/SMT MSOP-10 16 bit 1 Channel SPI, QSPI 500 kS/s Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 93 dB - 40 C + 125 C
Analog Devices 類比數位轉換器 - ADC 16-Bit, 500 KSPS, PulSAR ADC

AD4008 SMD/SMT MSOP-10 16 bit 1 Channel SPI, QSPI 500 kS/s Pseudo-Differential SAR 1.8 V 1.71 V to 5.5 V 93 dB - 40 C + 125 C Reel