LT8641ARUDCM#WPBF

Analog Devices
584-LT8641ARUDCMWPBF
LT8641ARUDCM#WPBF

製造商:

說明:
開關穩壓器 65V 3.5A Silent Switcher

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
QFN-18
Buck
3.5 A
1 Output
3 V
65 V
1.7 uA
210 kHz to 1.95 MHz
- 40 C
+ 150 C
LT8641
Tube
品牌: Analog Devices
組裝國家: TW
擴散國: Not Available
原產國: TH
輸入電壓: 3 V to 65 V
運作供電電流: 750 nA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 91
子類別: PMIC - Power Management ICs
類型: Silent Switcher Voltage Regulators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT86x同步降壓式靜音切換器

Analog Devices Inc. LT86xx同步降壓式穩壓器採用靜音切換器®架構,設計用於最小化EMI/EMC排放,同時以最高3MHz的頻率提供高效率。採用3mm× 4mm QFN封裝,採用整合式電源開關的單片結構,包含所有必要電路,以最小的PCB引腳實現解決方案。超低的µ2.5A靜態電流使應用在極小負載電流下要求最高效率。瞬態回應保持出色,輸出電壓紋波在任何負載下均低於10mVP-P(從零至滿電流)。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.