AD5360/AD5361 16-/14-Bit Voltage-Output DACs

Analog Devices Inc. AD5360/AD5361 16-Channel, 16-/14-bit DACs offer buffered voltage outputs with a range four times the reference voltage. Each channel has a programmable gain register and an offset adjust register. Designers can independently trim the gain and offset of each DAC to remove errors. For additional flexibility, the device is divided into two groups of eight DACs. The output range of each group can be independently adjusted by an offset DAC. 

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 分辨率 通道數 安定時間 輸出類型 接口類型 類比電源電壓 數位電源電壓 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Analog Devices 數位類比轉換器 - DAC 16-CH 16-bit Serial bipolar DAC I.C.

AD5360 16 bit 16 Channel 30 us Voltage Buffered 4-Wire, Microwire, QSPI, SPI - 16.6 V to - 4.5 V, 8 V to 16.5 V 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT LQFP-52 Tray
Analog Devices 數位類比轉換器 - DAC 16-CH 14-bit Serial bipolar DAC I.C.

AD5361 14 bit 16 Channel 30 us Voltage Buffered 4-Wire, Microwire, QSPI, SPI - 16.6 V to - 4.5 V, 8 V to 16.5 V 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT LQFP-52 Tray