MAX17616/A 7A Current Limiters

Analog Devices Inc. MAX17616/A 7A Current Limiters offer highly versatile and programmable protection boundaries for systems against input voltage faults and output overcurrent faults. Input-voltage faults (with positive polarity) are protected up to +80V (without reverse current protection) and +75V (with reverse current protection) by an internal nFET featuring low ON-resistance (20mΩ typical). The Analog Devices Inc. MAX17616/A devices feature programmable undervoltage-lockout (UVLO) thresholds by using external voltage dividers. The MAX17616 features a programmable overvoltage-lockout (OVLO) while MAX17616A offers a programmable output voltage clamp function through the OVFB pin that features an output voltage limiting regulation during input transient surge events. Input undervoltage and overvoltage protection (MAX17616)/output voltage clamp function (MAX17616A) can be programmed across the entire 3V to 80V operating range.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 感應方式 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 準確性 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Analog Devices / Maxim Integrated 電流及功率監控器和調節器 80V, 7A, PM Bus Current-Limiter with Sur

Current Limiters High or Low Side 80 V 3 V 2 mA 7 % - 40 C + 125 C SMD/SMT FCQFN-23 Tray
Analog Devices / Maxim Integrated 電流及功率監控器和調節器 80V, 7A, PM Bus Current-Limiter with Sur

Current Limiters High or Low Side 80 V 3 V 2 mA 7 % - 40 C + 125 C SMD/SMT FCQFN-23 Reel