LTM4702IY

Analog Devices
584-LTM4702IY
LTM4702IY

製造商:

說明:
開關穩壓器 18 VIN, 8A Silent Switcher uModule Reg

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS: N
SMD/SMT
BGA-49
Buck
300 mV to 5.7 V
8 A
1 Output
3 V
16 V
50 uA
300 kHz
- 40 C
+ 125 C
Tray
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: EVAL-LTM4702
輸入電壓: 3 V to 16 V
負載調整率: Yes, Regulated
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 260
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 3 V
類型: Micro Module Regulator
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LTM4702 8A Step-Down Silent Switcher® Regulators

Analog Devices LTM4702 8A Step-Down Silent Switcher® μModule® Regulators come in a tiny 6.25mm × 6.25mm × 5.07mm BGA package, which includes the switching controller, an inductor, a power MOSFET, and support components. Operating over an input voltage range of 3V to 16V, the LTM4702 series supports an output range of 0.3V to 5.7V. A single resistor sets the output voltage, providing unity gain operation over the output range. This results in virtually constant output noise independent of the output voltage. Only bulk input and output capacitors are needed to finish the design. The Analog Devices LTM4702 series employs Silent Switcher architecture with internal hot loop bypass capacitors to achieve low EMI and high efficiency. These μModule regulators modules offer ultra-low noise architecture to obtain exceptional low-frequency (<100kHz) output noise and are ideal for noise-sensitive and high-current applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.