ADPL44002 Low Dropout (LDO) Linear Regulators

Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators are low noise and CMOS regulators with four fixed output voltage options. The fixed output voltage can be adjusted above the initial set point with an external feedback divider. These regulators operate from 2.7V to 40V input voltage range and deliver 200mA output current. The ADPL44002 LDO regulators use advanced proprietary architecture and offer high power supply rejection. These regulators achieve excellent load and line transient response with a small 2.2μF ceramic output capacitor. The ADPL44002 LDO regulators are available in a six-lead LFCSP or five-lead TSOT package. These regulators are ideal for regulating high-performance analog and mixed signals circuits operating 39V down to 1.2V rails. The ADPL44002 LDO regulators are used in healthcare, communications, infrastructure, and medical applications.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 極性 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 封裝
Analog Devices LDO電壓穩壓器 40V 200mA LDO adjVo

SMD/SMT LFCSP-6 1.2 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Adjustable - 40 C + 125 C 220 mV Reel, Cut Tape
Analog Devices LDO電壓穩壓器 40V 200mA LDO 2.5Vo

SMD/SMT LFCSP-6 2.5 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Fixed - 40 C + 125 C 220 mV Reel, Cut Tape
Analog Devices LDO電壓穩壓器 40V 200mA LDO 3.3Vo

SMD/SMT LFCSP-6 3.3 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Fixed - 40 C + 125 C 220 mV Reel, Cut Tape
Analog Devices LDO電壓穩壓器 40V 200mA LDO 5.0Vo

SMD/SMT LFCSP-6 5 V 200 mA 1 Output Positive 80 uA 2.7 V 40 V 78 dB Fixed - 40 C + 125 C 220 mV Reel, Cut Tape