ADPL42002 CMOS LDO Linear Regulators

Analog Devices Inc. ADPL42002 CMOS LDO Linear Regulators feature low noise and operate from 2.7V to 20V range, providing up to 200mA of output current. These regulators are ideal for regulating high-performance analog and mixed-signal circuits operating from 19V down to 1.2V rails. The ADPL42002 regulators utilize an advanced proprietary architecture to provide high power supply rejection, low noise, and achieve excellent line and load transient response. The output noise of the regulators is 20μVRMS independent of the output voltage for the fixed options of 5V or less. These regulators are available in four fixed output voltage options, with each fixed output voltage being adjustable above the initial set-point with an external feedback divider. Typical applications include precision amplifiers, ADC and DAC circuits, communications, infrastructure, healthcare, industrial, and instrumentation.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 輸出電壓 輸出電流 輸出數 靜止電流 輸入電壓(最小值) 輸入電壓(最大值) PSRR/脈衝抑制 - 標準值 輸出類型 最低工作溫度 最高工作溫度 壓差電壓 系列 封裝
Analog Devices LDO電壓穩壓器 20V 200mA LDO 1.8Vo

SMD/SMT LFCSP-6 1.8 V 200 mA 1 Output 80 uA 2.7 V 20 V 78 dB Fixed - 40 C + 125 C 220 mV ADPL42002 Reel, Cut Tape, MouseReel
Analog Devices LDO電壓穩壓器 20V 200mA LDO 2.5Vo

SMD/SMT LFCSP-6 2.5 V 200 mA 1 Output 80 uA 2.7 V 20 V 78 dB Fixed - 40 C + 125 C 220 mV ADPL42002 Reel, Cut Tape, MouseReel
Analog Devices LDO電壓穩壓器 20V 200mA LDO 3.3Vo

SMD/SMT LFCSP-6 3.3 V 200 mA 1 Output 80 uA 2.7 V 20 V 78 dB Fixed - 40 C + 125 C 220 mV ADPL42002 Reel, Cut Tape, MouseReel
Analog Devices LDO電壓穩壓器 20V 200mA LDO 5.0Vo

SMD/SMT LFCSP-6 5 V 200 mA 1 Output 80 uA 2.7 V 20 V 78 dB Fixed - 40 C + 125 C 220 mV ADPL42002 Reel, Cut Tape, MouseReel
Analog Devices LDO電壓穩壓器 20V 200mA LDO AdjVo

SMD/SMT SOIC-8 200 mA 1 Output 80 uA 2.7 V 20 V 78 dB Adjustable - 40 C + 125 C 220 mV ADPL42002 Reel, Cut Tape, MouseReel