MAX25608 12-Switch LED Matrix Manager

Analog Devices Inc. MAX25608 12-Switch High Brightness LED Matrix Manager is designed for automotive lighting with a 12-switch array for bypassing individual LEDs in a single or dual string application. Twelve individually controlled N-channel MOSFET switches rated for 14V with an on-resistance of 0.06Ω are also featured on the MAX25608. A single current source powers all the LEDs connected in the series. The LED Matrix Manager can also be configured in two-string applications with six switches in series per string. Each switch can be connected across one, two, or three LEDs in series. The MAX25608 enables the parallel connection of two switches to bypass high-current LEDs. The IC includes an internal charge pump that provides power for the gate drive for the LED bypass switches.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 最低工作溫度 最高工作溫度 封裝
Analog Devices / Maxim Integrated LED照明驅動器IC 12-Switch Matrix Manager with UART Inter

12 Output 1.6 A TSSOP-28 60 V 4 V 20 MHz - 40 C + 125 C Reel
Analog Devices / Maxim Integrated LED照明驅動器IC Twelve Switch High Brightness LED Matrix

12 Output 1.6 A TSSOP-28 60 V 4 V 20 MHz - 40 C + 125 C Reel