MAX40201 Current-Sense Amplifier

Analog Devices MAX40201 Current-Sense Amplifier has a VOS of less than 12μV (max) and gains error of less than 0.1% (max). The outputs of the MAX40201 are voltage outputs capable of swinging to a few tens of millivolts of the VDD rail and ground. The MAX40201 features an input common-mode voltage range from 0V to 76V with 80kHz of small-signal bandwidth, which makes it ideal for interfacing with a SAR ADC for multichannel multiplexed data acquisition systems. The MAX40201 operates over the -40°C to +125°C temperature range. The Analog Devices MAX40201 is offered in an 8-bump wafer-level package (WLP) and an 8-pin μMAX® package.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 通道數 Vcm - 共模電壓 CMRR - 共模抑制比 Ib - 輸入偏置電流 Vos - 輸入偏移電壓 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 增益誤差 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Analog Devices / Maxim Integrated 電流感應放大器 Dual 0V to76V 電流感應放大器 A

MAX40201 2 Channel 0 V to 76 V 130 dB 200 nA 500 nV 5.5 V 2.7 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices / Maxim Integrated 電流感應放大器 Dual 0V to76V 電流感應放大器 A

MAX40201 2 Channel 0 V to 76 V 130 dB 200 nA 500 nV 5.5 V 2.7 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT uMAX-8 Reel