DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 絕緣 輸出數 輸出功率 標稱輸入電壓 輸入電壓(最小值) 輸入電壓(最大值) 輸出電壓-通道1 輸出電流-通道1 絕緣電壓 封裝/外殼 長度 寬度 高度 系列
Adam Tech DC/DC 轉換器 - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 2.97V-3.63VDC INPUT, 4.75-5.25a.VIN=3.3VDC, 1W 無庫存前置作業時間 12 週
最少: 1
倍數: 1

Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.36 VDC 5 VDC 200 mA 3 kVDC SMD-5 12.8 mm 10.8 mm 6.9 mm ES3R-03S05P3
Adam Tech DC/DC 轉換器 - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W 無庫存前置作業時間 12 週
最少: 1
倍數: 1
: 100

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-14 12.8 mm 10.8 mm 6.9 mm ES3 Series
Adam Tech DC/DC 轉換器 - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 4.85-5.15a.VIN=5VDC, 1W 無庫存前置作業時間 12 週
最少: 1
倍數: 1
: 100

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-5 12.8 mm 10.8 mm 6.9 mm ES3R-05S05R3
Adam Tech DC/DC 轉換器 - SMD DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 19.2V-28.8VDC INPUT, 9VDC OUTPUT, 1W 無庫存前置作業時間 12 週
最少: 1
倍數: 1

Isolated 1 Output 1 W 24 VDC 19.2 VDC 28.8 VDC 9 VDC 112 mA 3 kVDC SMD-14 12.8 mm 10.8 mm 6.9 mm ES3 Series