MTP-64-G

Adam Tech
737-MTP-64-G
MTP-64-G

製造商:

說明:
模組連接器/乙太網路連接器 TELEPHONE PLUG 6P4C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,360

庫存:
2,360 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.71 HK$2.71
HK$2.52 HK$25.20
HK$1.18 HK$1,180.00
HK$1.11 HK$3,330.00
HK$1.05 HK$5,250.00
HK$1.01 HK$10,100.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Strain Relief
Plug (Male)
RJ11, RJ14
6P4C
Unshielded
IDC
1.5 A
150 V
Clear
MTP
Bulk
品牌: Adam Tech
編碼: Cat 3
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電介質強度: 1000 VAC
易燃性等級: UL 94 V-0
絕緣電阻: 1 GOhms
觸點數: 4 Contact
定位數: 6 Position
間距: 1.02 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1000
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Modular Plugs

Adam Tech Modular Plugs feature an ideal mating solution for modular jacks. The modular plugs offer a broad range of positions and contacts from 4P4C to 10P10C. The plugs deliver a shielded or unshielded construction, a stranded or solid wire type, and flat or round cables. The Adam Tech Modular Plugs are RoHS and REACH compliant, with ratings ranging from Cat3 to Cat8. The plugs are ideal for Adam Tech modular and industry-standard telephone jacks.