MTP-44-G

Adam Tech
737-MTP-44-G
MTP-44-G

製造商:

說明:
模組連接器/乙太網路連接器 TELEPHONE PLUG 4P4C

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Strain Relief
Plug (Male)
RJ9, RJ10, RJ22
4P4C
Unshielded
IDC
1.5 A
150 V
Clear
MTP
Bulk
品牌: Adam Tech
編碼: Cat 3
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電介質強度: 1000 VAC
易燃性等級: UL 94 V-0
絕緣電阻: 1 GOhms
觸點數: 4 Contact
定位數: 4 Position
間距: 1.02 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1000
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Modular Plugs

Adam Tech Modular Plugs feature an ideal mating solution for modular jacks. The modular plugs offer a broad range of positions and contacts from 4P4C to 10P10C. The plugs deliver a shielded or unshielded construction, a stranded or solid wire type, and flat or round cables. The Adam Tech Modular Plugs are RoHS and REACH compliant, with ratings ranging from Cat3 to Cat8. The plugs are ideal for Adam Tech modular and industry-standard telephone jacks.