EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 連接方法 終端類型 安裝風格 额定电流 額定電壓 最小線規 最大線規 色彩 系列 封裝
Adam Tech 插拔式接線端子 EURO BLOCK, 2 POSITION 1,777庫存量
最少: 1
倍數: 1

Plugs 2 Position 5 mm Screw Screw Through Hole 16 A 250 V 22 AWG 14 AWG Blue EB Bulk
Adam Tech 插拔式接線端子 EURO BLOCK, 3 POSITION 1,576庫存量
最少: 1
倍數: 1

Plugs 3 Position 5 mm Screw Spring Clamp Through Hole 16 A 250 V 22 AWG 14 AWG Blue EB Bulk
Adam Tech 插拔式接線端子 EURO BLOCK, 5 POSITION 950庫存量
最少: 1
倍數: 1

Plugs 5 Position 5 mm Screw Screw Through Hole 16 A 250 V 22 AWG 14 AWG Blue EB Bulk
Adam Tech 插拔式接線端子 EURO BLOCK, 4 POSITION 無庫存前置作業時間 18 週
最少: 1
倍數: 1

Plugs 4 Position 5 mm Screw Screw Through Hole 16 A 250 V 22 AWG 14 AWG Blue EB Bulk
Adam Tech 插拔式接線端子 EURO BLOCK, 6 POSITION 無庫存前置作業時間 18 週
最少: 1
倍數: 1

Plugs 6 Position 5 mm Screw Through Hole 16 A 250 V 22 AWG 14 AWG Blue EB Bulk