NACS EV Charging Cables

Adam Tech NACS EV Charging Cables are designed to support the fast-growing electric charging infrastructure in North America. These charging cables meet the SAE J3400 automotive standard. The North American Charging Standard (NACS) EV charging cables are UL 2251 certified and IP67 waterproof when plugged in. These charging cables feature thermistor temperature sensor technology for additional heat protection and a UL 94V-0 rated highly durable glass-reinforced thermoplastic insulator. The NACS EV charging cables offer robust pin-touch protection for added safety, meeting the IP2XB degree of protection, and an ergonomic handle for ease of use. These charging cables are available in 3m [9.84ft], 4m [13.12ft], and 5m [16.4ft] standard cable length options.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 類型 充電標準 電纜長度 额定电流 額定電壓 外殼材料 外殼顏色 最低工作溫度 最高工作溫度 IP額定值 系列
Adam Tech 電動車充電電纜 NACS SAE J3400 AC Charger w/ 2 thermistors 32A 3 meters 4庫存量
10預期16/7/2026
最少: 1
倍數: 1

AC Charging Cable SAEJ3400 3 m 32 A 240 VAC Thermoplastic Elastomer (TPE) Black - 40 C + 55 C IP67 NACS
Adam Tech 電動車充電電纜 NACS SAE J3400 AC Charger w/ 2 thermistors 32A 5 meters 8庫存量
最少: 1
倍數: 1

AC Charging Cable SAEJ3400 5 m 32 A 240 VAC Thermoplastic Elastomer (TPE) Black - 40 C + 55 C IP67 NACS
Adam Tech 電動車充電電纜 NACS SAE J3400 AC Charger w/ 2 thermistors 40A 3 meters 3庫存量
10預期13/7/2026
最少: 1
倍數: 1

AC Charging Cable SAEJ3400 3 m 40 A 240 VAC Thermoplastic Elastomer (TPE) Black - 40 C + 55 C IP67 NACS
Adam Tech 電動車充電電纜 NACS SAE J3400 AC Charger w/ 2 thermistors 40A 5 meters 10庫存量
最少: 1
倍數: 1

AC Charging Cable SAEJ3400 5 m 40 A 240 VAC Thermoplastic Elastomer (TPE) Black - 40 C + 55 C IP67 NACS
Adam Tech 電動車充電電纜 NACS SAE J3400 AC Charger w/ 2 thermistors 48A 3 meters 13庫存量
最少: 1
倍數: 1

AC Charging Cable SAEJ3400 3 m 48 A 240 VAC Thermoplastic Elastomer (TPE) Black - 40 C + 55 C IP67 NACS
Adam Tech 電動車充電電纜 NACS SAE J3400 AC Charger w/ 2 thermistors 48A 5 meters
10預期19/6/2026
最少: 1
倍數: 1

AC Charging Cable SAEJ3400 5 m 48 A 240 VAC Thermoplastic Elastomer (TPE) Black - 40 C + 55 C IP67 NACS