MCR1101 Current Sensor ICs

ACEINNA MCR1101 Current Sensor ICs are ±5A, ±20A, and ±50A fully integrated bi-directional analog output current sensors. These sensor ICs deliver high accuracy and high bandwidth. The MCR1101 sensor ICs incorporate the Anisotropic Magneto Resistive (AMR) sensor technology, providing inherently low noise, excellent linearity, and repeatability. These sensor ICs are suitable for both high-side and low-side bidirectional current sensing and offer a high bandwidth of 1.5MHz (3dB). The MCR1101 sensor ICs are designed to eliminate sensitivity to stray and common mode magnetic fields. These sensor ICs' inherently low output noise avoids the requirement of additional filtering at low currents. 

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 额定电流 回應時間 準確性 工作電源電壓 輸出類型
ACEINNA 板上安裝電流感測器 20A, 5V, Ratiometric, 5MHz BW, Galvanic isolation. UL/IEC/EN60950-1 certified. SOIC-16 6,759庫存量
最少: 1
倍數: 1
: 1,000

20 A 0.3 us 0.6 % 5 V Analog
ACEINNA 板上安裝電流感測器 50A, 5V, Ratiometric, 5MHz BW, Galvanic isolation. UL/IEC/EN60950-1 certified. SOIC-16
1,937預期20/4/2026
最少: 1
倍數: 1
: 1,000

50 A 0.3 us 0.6 % 5 V Analog
ACEINNA 板上安裝電流感測器 5A, 5V, Ratiometric, 5MHz BW, Galvanic isolation. UL/IEC/EN60950-1 certified. SOIC-16 無庫存前置作業時間 18 週
最少: 1,000
倍數: 1,000
: 1,000

5 A 0.3 us 0.6 % 5 V Analog