ATRD-R-0004

ABRACON
815-ATRD-R-0004
ATRD-R-0004

製造商:

說明:
訊號調節 Multi-layer Chip Triplexer 2.50 x 2.00 x 0.90mm

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,950

庫存:
2,950 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.11 HK$4.11
HK$3.52 HK$35.20
HK$3.32 HK$83.00
HK$3.04 HK$304.00
HK$2.87 HK$717.50
HK$2.75 HK$1,375.00
HK$2.14 HK$2,140.00
完整捲(訂購多個3000)
HK$2.00 HK$6,000.00
HK$1.96 HK$17,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Triplexers
698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.496 GHz to 5.85 GHz
50 Ohms
SMD/SMT
SMD-8
- 40 C
+ 85 C
ATRD
Reel
Cut Tape
MouseReel
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
插入損耗: 0.7 dB, 2.3 dB, 1.84 dB
安裝: Board Mount
原廠包裝數量: 3000
子類別: Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ATRD Multi-layer Chip RF Triplexers

Abracon ATRD Multi-layer Chip RF Triplexers separate incoming signals into three separate frequency bands and combine signals from three different bands into a single output. These RF triplexers offer improved signal integrity, data throughput, insertion loss, return loss, and reliability. The ATRD RF triplexers are RoHS compliant and are available in a compact package size. These RF triplexers are used in Wi-Fi® soundbars, network cameras, car infotainment systems, cellular LTE devices, video streaming, Wi-Fi 802.11a/b/g/ac, and broadband gateways.